N-Channel MOSFET, 4.1 A, 20 V, 8-Pin ChipFET onsemi NTHD4508NG

Stock information currently inaccessible
RS Stock No.:
163-1112
Mfr. Part No.:
NTHD4508NT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

4.1 A

Maximum Drain Source Voltage

20 V

Package Type

ChipFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

115 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Typical Gate Charge @ Vgs

2.6 nC @ 4.5 V

Length

3.1mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.7mm

Minimum Operating Temperature

-55 °C

Height

1.1mm

COO (Country of Origin):
MY