Dual N-Channel MOSFET, 3.9 A, 30 V, 8-Pin ChipFET onsemi NTHD4502NG

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-1111
Mfr. Part No.:
NTHD4502NT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

3.9 A

Maximum Drain Source Voltage

30 V

Package Type

ChipFET

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

3.6 nC @ 10 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

1.7mm

Length

3.1mm

Minimum Operating Temperature

-55 °C

Height

1.1mm

COO (Country of Origin):
MY