N-Channel MOSFET, 12.1 A, 30 V, 3-Pin DPAK onsemi NTD4909NG

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-0799
Mfr. Part No.:
NTD4909NT4G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

12.1 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

12 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Maximum Power Dissipation

29.4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

6.22mm

Transistor Material

Si

Length

6.73mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

17.5 nC @ 10 V

Height

2.38mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY