N-Channel MOSFET, 50 A, 100 V, 8-Pin SO-8FL onsemi NTMFS6B14NG

Stock information currently inaccessible
RS Stock No.:
163-0291
Mfr. Part No.:
NTMFS6B14NT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

100 V

Package Type

SO-8FL

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

23 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Maximum Power Dissipation

77 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.1mm

Number of Elements per Chip

1

Length

6.1mm

Typical Gate Charge @ Vgs

20 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Height

1.05mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy