onsemi Dual N-Channel MOSFET, 700 mA, 450 V, 8-Pin SOIC FW276-TL-2H

Subtotal (1 reel of 2500 units)*

£657.50

(exc. VAT)

£790.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +£0.263£657.50

*price indicative

RS Stock No.:
162-9962
Mfr. Part No.:
FW276-TL-2H
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

700 mA

Maximum Drain Source Voltage

450 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12.1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-30 V, +30 V

Length

4.9mm

Typical Gate Charge @ Vgs

3.7 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Width

3.9mm

Height

1.375mm

COO (Country of Origin):
CN