N-Channel MOSFET, 1.6 A, 30 V Depletion, 6-Pin SCH onsemi SCH2825-TL-E

Stock information currently inaccessible
RS Stock No.:
162-9636
Mfr. Part No.:
SCH2825-TL-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

1.6 A

Maximum Drain Source Voltage

30 V

Package Type

SCH

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

180 mΩ

Channel Mode

Depletion

Maximum Gate Threshold Voltage

2.6V

Maximum Power Dissipation

600 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

2 nC @ 10 V

Length

1.6mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.5mm

Height

0.56mm

Priced to Clear

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy