P-Channel MOSFET, 4.7 A, 30 V, 6-Pin TSOP onsemi NTGS4111PT1G

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-9610
Mfr. Part No.:
NTGS4111PT1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

4.7 A

Maximum Drain Source Voltage

30 V

Package Type

TSOP

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

110 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

1.7mm

Maximum Operating Temperature

+150 °C

Length

3.1mm

Transistor Material

Si

Typical Gate Charge @ Vgs

15.25 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

1mm

COO (Country of Origin):
MY