Dual N/P-Channel MOSFET, 1.5 A, 2 A, 20 V, 6-Pin MCPH onsemi MCH6660-TL-H

Stock information currently inaccessible
RS Stock No.:
162-9433
Mfr. Part No.:
MCH6660-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N, P

Maximum Continuous Drain Current

1.5 A, 2 A

Maximum Drain Source Voltage

20 V

Package Type

MCPH

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

136 mΩ, 266 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

800 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-10 V, +10 V

Number of Elements per Chip

2

Width

1.6mm

Transistor Material

Si

Typical Gate Charge @ Vgs

1.7 nC @ 4.5 V, 1.8 nC @ 4.5 V

Length

2mm

Maximum Operating Temperature

+150 °C

Priced to Clear

Yes

Height

0.85mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy