P-Channel MOSFET, 9.5 A, 12 V, 8-Pin ECH onsemi ECH8309-TL-H

Stock information currently inaccessible
RS Stock No.:
162-9317
Mfr. Part No.:
ECH8309-TL-H
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

9.5 A

Maximum Drain Source Voltage

12 V

Package Type

ECH

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.3V

Maximum Power Dissipation

1.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-10 V, +10 V

Width

2.3mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Length

2.9mm

Typical Gate Charge @ Vgs

18 nC @ 4.5 V

Height

0.9mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy