N-Channel MOSFET, 340 mA, 60 V, 3-Pin SOT-323 onsemi 2V7002WT1G
- RS Stock No.:
- 162-9286
- Mfr. Part No.:
- 2V7002WT1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 162-9286
- Mfr. Part No.:
- 2V7002WT1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 340 mA | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOT-323 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 2.5 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 330 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Typical Gate Charge @ Vgs | 0.7 nC @ 4.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 340 mA | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOT-323 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 2.5 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 330 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 1.35mm | ||
Length 2.2mm | ||
Typical Gate Charge @ Vgs 0.7 nC @ 4.5 V | ||
Minimum Operating Temperature -55 °C | ||
Height 0.9mm | ||
- COO (Country of Origin):
- CN
