N-Channel MOSFET, 12.2 A, 30 V, 8-Pin SOIC onsemi NTMS4807NG

Stock information currently inaccessible
RS Stock No.:
162-9207
Mfr. Part No.:
NTMS4807NR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

12.2 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

7.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Maximum Power Dissipation

2.3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4mm

Number of Elements per Chip

1

Transistor Material

Si

Length

5mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

46 nC @ 10 V

Priced to Clear

Yes

Height

1.5mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy