N-Channel MOSFET, 3.1 A, 30 V, 3-Pin PICOSTAR Texas Instruments CSD17381F4
- RS Stock No.:
- 162-8543
- Mfr. Part No.:
- CSD17381F4
- Brand:
- Texas Instruments
- RS Stock No.:
- 162-8543
- Mfr. Part No.:
- CSD17381F4
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 3.1 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | PICOSTAR | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 250 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.1V | |
| Minimum Gate Threshold Voltage | 0.65V | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +12 V | |
| Transistor Material | Si | |
| Length | 1mm | |
| Typical Gate Charge @ Vgs | 1.04 nC @ 4.5 V | |
| Width | 0.6mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Series | FemtoFET | |
| Height | 0.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Maximum Continuous Drain Current 3.1 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type PICOSTAR | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 250 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.1V | ||
Minimum Gate Threshold Voltage 0.65V | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +12 V | ||
Transistor Material Si | ||
Length 1mm | ||
Typical Gate Charge @ Vgs 1.04 nC @ 4.5 V | ||
Width 0.6mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Series FemtoFET | ||
Height 0.35mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
