N-Channel MOSFET, 100 A, 25 V, 8-Pin SON Texas Instruments CSD16414Q5
- RS Stock No.:
- 162-8535
- Mfr. Part No.:
- CSD16414Q5
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8535
- Mfr. Part No.:
- CSD16414Q5
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 25 V | |
| Package Type | SON | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 2.6 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Minimum Gate Threshold Voltage | 1.3V | |
| Maximum Power Dissipation | 3.2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -12 V, +16 V | |
| Typical Gate Charge @ Vgs | 16.6 nC @ 4.5 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.1mm | |
| Number of Elements per Chip | 1 | |
| Width | 5.1mm | |
| Series | NexFET | |
| Height | 1.05mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 25 V | ||
Package Type SON | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 2.6 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Minimum Gate Threshold Voltage 1.3V | ||
Maximum Power Dissipation 3.2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -12 V, +16 V | ||
Typical Gate Charge @ Vgs 16.6 nC @ 4.5 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 6.1mm | ||
Number of Elements per Chip 1 | ||
Width 5.1mm | ||
Series NexFET | ||
Height 1.05mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
