N-Channel MOSFET, 54 A, 60 V, 8-Pin VSON-FET Texas Instruments CSD18537NQ5AT
- RS Stock No.:
- 162-8144
- Mfr. Part No.:
- CSD18537NQ5AT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8144
- Mfr. Part No.:
- CSD18537NQ5AT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 54 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | VSON-FET | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 17 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3.5V | |
| Minimum Gate Threshold Voltage | 2.6V | |
| Maximum Power Dissipation | 75 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Width | 5mm | |
| Typical Gate Charge @ Vgs | 14 nC @ 10 V | |
| Length | 5.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Series | NexFET | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type N | ||
Maximum Continuous Drain Current 54 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type VSON-FET | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 17 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3.5V | ||
Minimum Gate Threshold Voltage 2.6V | ||
Maximum Power Dissipation 75 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Width 5mm | ||
Typical Gate Charge @ Vgs 14 nC @ 10 V | ||
Length 5.8mm | ||
Maximum Operating Temperature +150 °C | ||
Series NexFET | ||
Height 1.1mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
