N-Channel MOSFET, 59 A, 30 V, 2 + Tab-Pin D2PAK Infineon IRF3707ZSTRLPBF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
162-3310
Mfr. Part No.:
IRF3707ZSTRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

59 A

Maximum Drain Source Voltage

30 V

Package Type

D2PAK

Mounting Type

Surface Mount

Pin Count

2 + Tab

Maximum Drain Source Resistance

12.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.25V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

57 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Number of Elements per Chip

1

Width

9.65mm

Typical Gate Charge @ Vgs

9.7 nC @ 4.5 V

Length

10.67mm

Maximum Operating Temperature

+175 °C

Series

IRF3707ZS

Minimum Operating Temperature

-55 °C

Height

4.83mm

Forward Diode Voltage

1V

30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package

High Frequency Synchronous Buck Converters for Computer Processor Power
Lead-Free
Low RDS(on) at 4.5V VGS
Ultra-Low Gate Impedance
Fully Characterized Avalanche Voltage and Current

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy