N-Channel MOSFET, 17 A, 55 V, 2 + Tab-Pin D2PAK Infineon AUIRFZ24NSTRL
- RS Stock No.:
- 162-3300
- Mfr. Part No.:
- AUIRFZ24NSTRL
- Brand:
- Infineon
- RS Stock No.:
- 162-3300
- Mfr. Part No.:
- AUIRFZ24NSTRL
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 17 A | |
| Maximum Drain Source Voltage | 55 V | |
| Package Type | D2PAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 2 + Tab | |
| Maximum Drain Source Resistance | 70 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 45 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 20 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Automotive Standard | AEC-Q101 | |
| Series | AUIRFZ24N | |
| Height | 4.83mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.3V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 17 A | ||
Maximum Drain Source Voltage 55 V | ||
Package Type D2PAK | ||
Mounting Type Surface Mount | ||
Pin Count 2 + Tab | ||
Maximum Drain Source Resistance 70 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 45 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Length 10.67mm | ||
Width 9.65mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 20 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Automotive Standard AEC-Q101 | ||
Series AUIRFZ24N | ||
Height 4.83mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.3V | ||
Low On-Resistance
Dynamic dV/dT and dI/dT capability
175°C Operating Temperature
Fast Switching
Repetitive Avalanche Allowed up to Tjmax
Lead-Free
Target Applications:Lighting
