N-Channel MOSFET, 84 A, 60 V, 3-Pin D2PAK Infineon IRF1010EZSTRLP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
162-3292
Mfr. Part No.:
IRF1010EZSTRLP
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

84 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

8.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

58 nC @ 10 V

Number of Elements per Chip

1

Width

9.65mm

Minimum Operating Temperature

-55 °C

Series

IRF1010EZS

Height

4.83mm

Forward Diode Voltage

1.3V

This HEXFET® Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of Applications.

Advanced Process Technology
Ultra Low On-Resistance
Dynamic dv/dt Rating
175°C Operating Temperature
Fast Switching
Repetitive Avalanche Allowed up to Tjmax
Lead-Free