N-Channel MOSFET, 59 A, 30 V, 2 + Tab-Pin D2PAK Infineon IRF3707ZSTRLPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-3277
Mfr. Part No.:
IRF3707ZSTRLPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

59 A

Maximum Drain Source Voltage

30 V

Package Type

D2PAK

Mounting Type

Surface Mount

Pin Count

2 + Tab

Maximum Drain Source Resistance

12.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.25V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

57 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Length

10.67mm

Number of Elements per Chip

1

Width

9.65mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

9.7 nC @ 4.5 V

Minimum Operating Temperature

-55 °C

Height

4.83mm

Forward Diode Voltage

1V

Series

IRF3707ZS

30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package

High Frequency Synchronous Buck Converters for Computer Processor Power
Lead-Free
Low RDS(on) at 4.5V VGS
Ultra-Low Gate Impedance
Fully Characterized Avalanche Voltage and Current