N-Channel MOSFET, 14.6 A, 30 V, 8-Pin SO International Rectifier IRF7809AVTRPBF

Subtotal (1 reel of 4000 units)*

£404.00

(exc. VAT)

£484.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +£0.101£404.00

*price indicative

RS Stock No.:
162-3275
Mfr. Part No.:
IRF7809AVTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

14.6 A

Maximum Drain Source Voltage

30 V

Package Type

SO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

9 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Number of Elements per Chip

1

Width

4mm

Length

5mm

Typical Gate Charge @ Vgs

41 nC @ 5 V

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.3V

Height

1.5mm

Minimum Operating Temperature

-55 °C

Series

IRF7809AV

RoHS Status: Not Applicable

30V Single N-Channel HEXFET Power MOSFET in a SO-8 package

Industry-standard pinout SO-8 Package
Compatible with Existing Surface Mount Techniques
Halogen-Free