Dual N-Channel MOSFET, 12 A, 20 V, 8-Pin SO-8 Infineon IRF9910TRPBF

Stock information currently inaccessible
RS Stock No.:
162-3269
Mfr. Part No.:
IRF9910TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

20 V

Package Type

SO-8

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

18.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.55V

Minimum Gate Threshold Voltage

1.65V

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

±20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

15 nC @ 4.5 V

Length

5mm

Width

4mm

Number of Elements per Chip

2

Minimum Operating Temperature

-55 °C

Height

1.5mm

Forward Diode Voltage

1V

Series

IRF9910

20V Dual N-Channel HEXFET Power MOSFET in a SO-8 package

Low RDS(ON) at 4.5V VGS
Very Low Gate Charge
Fully Characterized Avalanche Voltage and Current
Dual N-Channel MOSFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy