N-Channel MOSFET, 14 A, 30 V, 8-Pin SOIC Infineon IRF7463TRPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-3268
Mfr. Part No.:
IRF7463TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

20 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±12 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4mm

Length

5mm

Typical Gate Charge @ Vgs

34 nC @ 4.5 V

Series

IRF7463

Height

1.5mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

30V Single N-Channel HEXFET Power MOSFET in a SO-8 package

Low RDS(on)
Industry-leading quality
Dynamic dv/dt Rating
Fast Switching
175°C Operating Temperature