N-Channel MOSFET, 37 A, 30 V, 8-Pin WDFN onsemi NTTFS4928
- RS Stock No.:
- 161-2672
- Mfr. Part No.:
- NTTFS4928NTAG
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2672
- Mfr. Part No.:
- NTTFS4928NTAG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 37 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | WDFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 13.5 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.2V | |
| Minimum Gate Threshold Voltage | 1.2V | |
| Maximum Power Dissipation | 20.8 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Width | 3.15mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150 °C | |
| Length | 3.15mm | |
| Typical Gate Charge @ Vgs | 16 nC @ 10 V | |
| Forward Diode Voltage | 1.1V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.75mm | |
| Series | NTTFS4928N | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 37 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type WDFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 13.5 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.2V | ||
Minimum Gate Threshold Voltage 1.2V | ||
Maximum Power Dissipation 20.8 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Width 3.15mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150 °C | ||
Length 3.15mm | ||
Typical Gate Charge @ Vgs 16 nC @ 10 V | ||
Forward Diode Voltage 1.1V | ||
Minimum Operating Temperature -55 °C | ||
Height 0.75mm | ||
Series NTTFS4928N | ||
Power MOSFET, 30 V, 41 A, Single N Channel, u8FL
Optimized Qg and Rg
Low Capacitance
Low RDS(on)
PbFree, Halogen Free/BFR Free
Improve Signal Quality and Minimize Switching Losses
Minimize Driver Loss
Improve Efficiency
RoHS Compliant
Applications
DC-DC Converters
Low Capacitance
Low RDS(on)
PbFree, Halogen Free/BFR Free
Improve Signal Quality and Minimize Switching Losses
Minimize Driver Loss
Improve Efficiency
RoHS Compliant
Applications
DC-DC Converters
