N-Channel MOSFET, 37 A, 30 V, 8-Pin WDFN onsemi NTTFS4928NTAG

Stock information currently inaccessible
RS Stock No.:
161-2594
Mfr. Part No.:
NTTFS4928NTAG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

37 A

Maximum Drain Source Voltage

30 V

Package Type

WDFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.2V

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

20.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Width

3.15mm

Maximum Operating Temperature

150 °C

Length

3.15mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

16 nC @ 10 V

Forward Diode Voltage

1.1V

Series

NTTFS4928N

Height

0.75mm

Minimum Operating Temperature

-55 °C

Power MOSFET, 30 V, 41 A, Single N Channel, u8FL

Optimized Qg and Rg
Low Capacitance
Low RDS(on)
PbFree, Halogen Free/BFR Free
Improve Signal Quality and Minimize Switching Losses
Minimize Driver Loss
Improve Efficiency
RoHS Compliant
Applications
DC-DC Converters

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy