Nexperia P-Channel MOSFET, -0.17 A, -50 V, 6-Pin SOT-666 BSS84AKV,115

Stock information currently inaccessible
RS Stock No.:
153-1981
Mfr. Part No.:
BSS84AKV,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

P

Maximum Continuous Drain Current

-0.17 A

Maximum Drain Source Voltage

-50 V

Package Type

SOT-666

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

13.5 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

-2.1V

Minimum Gate Threshold Voltage

-1.1V

Maximum Power Dissipation

1.09 W

Maximum Gate Source Voltage

20 V

Length

1.7mm

Width

1.3mm

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

0.26 nC @ 2.5 V

Minimum Operating Temperature

-55 °C

Height

0.6mm

Automotive Standard

AEC-Q101

50 V, 170 mA dual P-channel Trench MOSFET, Dual P-channel enhancement mode Field-Effect Transistor (FET) in an ultra small and flat lead SOT666 Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.

Logic-level compatible
Very fast switching
Trench MOSFET technology
ESD protection up to 1 kV
AEC-Q101 qualified
Relay driver
High-speed line driver
High-side loadswitch
Switching circuits

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy