Nexperia N-Channel MOSFET, 54 A, 30 V, 4-Pin LFPAK33, Power33 BUK9M10-30EX
- RS Stock No.:
- 153-0763
- Mfr. Part No.:
- BUK9M10-30EX
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-0763
- Mfr. Part No.:
- BUK9M10-30EX
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 54 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | LFPAK33, Power33 | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 18.7 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.1V | |
| Minimum Gate Threshold Voltage | 1.4V | |
| Maximum Power Dissipation | 55 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 15 V | |
| Length | 3.4mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 5.5 nC @ 10 V | |
| Width | 2.6mm | |
| Maximum Operating Temperature | +175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Automotive Standard | AEC-Q101 | |
| Height | 0.9mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 54 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type LFPAK33, Power33 | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 18.7 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.1V | ||
Minimum Gate Threshold Voltage 1.4V | ||
Maximum Power Dissipation 55 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 15 V | ||
Length 3.4mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 5.5 nC @ 10 V | ||
Width 2.6mm | ||
Maximum Operating Temperature +175 °C | ||
Minimum Operating Temperature -55 °C | ||
Automotive Standard AEC-Q101 | ||
Height 0.9mm | ||
N-channel 30 V, 10 mΩ logic level MOSFET in LFPAK33, Logic level N-channel MOSFET in an LFPAK33 (Power33) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
Q101 compliant
Repetitive avalanche rated
Suitable for thermally demanding environments due to 175 °C rating
True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C
12 V automotive systems
Motors, lamps and solenoid control
Transmission control
Ultra high performance power switching
Repetitive avalanche rated
Suitable for thermally demanding environments due to 175 °C rating
True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C
12 V automotive systems
Motors, lamps and solenoid control
Transmission control
Ultra high performance power switching
