Nexperia 3 P-Channel MOSFET, -8.2 A, -12 V, 2-Pin WLCSP PMCM6501VPEZ

Unavailable
RS will no longer stock this product.
RS Stock No.:
153-0756
Mfr. Part No.:
PMCM6501VPEZ
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

P

Maximum Continuous Drain Current

-8.2 A

Maximum Drain Source Voltage

-12 V

Package Type

WLCSP

Mounting Type

Surface Mount

Pin Count

2

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

-0.9V

Minimum Gate Threshold Voltage

-0.4V

Maximum Power Dissipation

12500 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

8 V

Typical Gate Charge @ Vgs

19.6 nC

Maximum Operating Temperature

+150 °C

Length

1.45mm

Number of Elements per Chip

3

Width

0.95mm

Minimum Operating Temperature

-55 °C

Height

0.315mm

P-channel MOSFETs, The perfect fit for your design when N-channels simply aren’t suitable, Our extensive MOSFET catalog also includes many P-channel device families, based on Nexperia’s leading Trench technology. Rated from 12 V to 70 V and housed in low- and medium-power packages, they offer our familiar blend of high efficiency and high reliability.

12 V, P-channel Trench MOSFET, P-channel enhancement mode Field-Effect Transistor (FET) in a 6 bumps Wafer Level Chip-Size Package (WLCSP) using Trench MOSFET technology.

Low threshold voltage
Ultra small package: 0.98 x 1.48 x 0.35 mm
Trench MOSFET technology
ElectroStatic Discharge (ESD) protection > 2 kV HBM
Battery switch
High-speed line driver
Low-side loadswitch
Switching circuits