Nexperia 3 P-Channel MOSFET, -4.1 A, -20 V, 6-Pin SC-74, SOT457 PMN48XPAX
- RS Stock No.:
- 153-0680
- Mfr. Part No.:
- PMN48XPAX
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-0680
- Mfr. Part No.:
- PMN48XPAX
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | P | |
| Maximum Continuous Drain Current | -4.1 A | |
| Maximum Drain Source Voltage | -20 V | |
| Package Type | SC-74, SOT457 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 82 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | -1.25V | |
| Minimum Gate Threshold Voltage | -0.75V | |
| Maximum Power Dissipation | 6250 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 12 V | |
| Width | 1.7mm | |
| Typical Gate Charge @ Vgs | 8.7 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.1mm | |
| Number of Elements per Chip | 3 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type P | ||
Maximum Continuous Drain Current -4.1 A | ||
Maximum Drain Source Voltage -20 V | ||
Package Type SC-74, SOT457 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 82 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage -1.25V | ||
Minimum Gate Threshold Voltage -0.75V | ||
Maximum Power Dissipation 6250 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 12 V | ||
Width 1.7mm | ||
Typical Gate Charge @ Vgs 8.7 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Length 3.1mm | ||
Number of Elements per Chip 3 | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
Chemical content PMN48XPA, As a proactive and sustainable company, Nexperia has decided to publish chemical content information of its product portfolio through direct Internet access. With this information, we can provide data to our customers to facilitate any assessment regarding compliance to the RoHS directive and lead-free status. Nexperia has set a standard in the semiconductor business with this detailed level of data, directly retrieved from its general product database. Nexperia products are compliant to the EU Directives RoHS, ELV and the China RoHS. Please see also our Restricted Substances Declaration.
