Nexperia N-Channel MOSFET, 18 A, 55 V, 3 + Tab-Pin DPAK BUK9277-55A,118
- RS Stock No.:
- 152-5559
- Mfr. Part No.:
- BUK9277-55A,118
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 152-5559
- Mfr. Part No.:
- BUK9277-55A,118
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 18 A | |
| Maximum Drain Source Voltage | 55 V | |
| Package Type | DPAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 + Tab | |
| Maximum Drain Source Resistance | 154 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.3V | |
| Minimum Gate Threshold Voltage | 0.5V | |
| Maximum Power Dissipation | 51 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 15 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Typical Gate Charge @ Vgs | 11 nC @ 10 V | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Automotive Standard | AEC-Q101 | |
| Height | 2.38mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 18 A | ||
Maximum Drain Source Voltage 55 V | ||
Package Type DPAK | ||
Mounting Type Surface Mount | ||
Pin Count 3 + Tab | ||
Maximum Drain Source Resistance 154 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.3V | ||
Minimum Gate Threshold Voltage 0.5V | ||
Maximum Power Dissipation 51 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 15 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Typical Gate Charge @ Vgs 11 nC @ 10 V | ||
Length 6.73mm | ||
Width 6.22mm | ||
Automotive Standard AEC-Q101 | ||
Height 2.38mm | ||
Minimum Operating Temperature -55 °C | ||
N-channel TrenchMOS logic level FET, Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.
Q101 compliant
Suitable for logic level gate drive sources
Suitable for thermally demanding environments due to 175 °C rating
12 V and 24 V loads
Automotive and general purpose power switching
Motors, lamps and solenoids
Suitable for logic level gate drive sources
Suitable for thermally demanding environments due to 175 °C rating
12 V and 24 V loads
Automotive and general purpose power switching
Motors, lamps and solenoids
