Nexperia N-Channel MOSFET, 120 A, 40 V, 3 + Tab-Pin D2PAK BUK761R7-40E,118
- RS Stock No.:
- 152-5533
- Mfr. Part No.:
- BUK761R7-40E,118
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 152-5533
- Mfr. Part No.:
- BUK761R7-40E,118
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 120 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | D2PAK | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 + Tab | |
| Maximum Drain Source Resistance | 3 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.5V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 324 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 20 V | |
| Number of Elements per Chip | 1 | |
| Width | 9.4mm | |
| Typical Gate Charge @ Vgs | 118 nC @ 10 V | |
| Length | 10.3mm | |
| Maximum Operating Temperature | +175 °C | |
| Height | 4.5mm | |
| Automotive Standard | AEC-Q101 | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 120 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type D2PAK | ||
Mounting Type Surface Mount | ||
Pin Count 3 + Tab | ||
Maximum Drain Source Resistance 3 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.5V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 324 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 20 V | ||
Number of Elements per Chip 1 | ||
Width 9.4mm | ||
Typical Gate Charge @ Vgs 118 nC @ 10 V | ||
Length 10.3mm | ||
Maximum Operating Temperature +175 °C | ||
Height 4.5mm | ||
Automotive Standard AEC-Q101 | ||
Minimum Operating Temperature -55 °C | ||
N-channel TrenchMOS standard level FET, Standard level N-channel MOSFET in a SOT404A package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.
AEC Q101 compliant
Repetitive avalanche rated
Suitable for thermally demanding environments due to 175 °C rating
True standard level gate with VGS(th) rating of greater than 1 V at 175 °C
12 V Automotive systems
Electric and electro-hydraulic power steering
Motors, lamps and solenoid control
Start-Stop micro-hybrid applications
Transmission control
Ultra high performance power switching
Repetitive avalanche rated
Suitable for thermally demanding environments due to 175 °C rating
True standard level gate with VGS(th) rating of greater than 1 V at 175 °C
12 V Automotive systems
Electric and electro-hydraulic power steering
Motors, lamps and solenoid control
Start-Stop micro-hybrid applications
Transmission control
Ultra high performance power switching
