Nexperia 3 N-Channel MOSFET, 170 mA, 60 V, 3-Pin SC-70, SOT323 NX7002AKW,115
- RS Stock No.:
- 151-2612
- Mfr. Part No.:
- NX7002AKW,115
- Brand:
- Nexperia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-2612
- Mfr. Part No.:
- NX7002AKW,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 170 mA | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SC-70, SOT323 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 9.2 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.1V | |
| Minimum Gate Threshold Voltage | 1.1V | |
| Maximum Power Dissipation | 1060 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | 20 V | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 0.33 nC @ 4.5 V | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Number of Elements per Chip | 3 | |
| Height | 1.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Maximum Continuous Drain Current 170 mA | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SC-70, SOT323 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 9.2 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.1V | ||
Minimum Gate Threshold Voltage 1.1V | ||
Maximum Power Dissipation 1060 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage 20 V | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 0.33 nC @ 4.5 V | ||
Length 2.2mm | ||
Width 1.35mm | ||
Number of Elements per Chip 3 | ||
Height 1.1mm | ||
Minimum Operating Temperature -55 °C | ||
Logic- and Standard Level MOSFETs in a variety of packages, Sample our robust and easy-to-use MOSFETs in the 40 V to 60 V range, part of our massive MOSFET device portfolio. They are perfect for space- and power-critical applications, delivering excellent switching performance and class-leading safe operating area (SOA).
60 V, single N-channel Trench MOSFET, N-channel enhancement mode Field-Effect Transistor (FET) in a small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Very fast switching
Trench MOSFET technology
ESD protected
Trench MOSFET technology
ESD protected
