ROHM N-Channel MOSFET, 46 A, 600 V, 3-Pin TO-247 R6046FNZ1C9

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
150-1528
Mfr. Part No.:
R6046FNZ1C9
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

46 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

694 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

5.21mm

Typical Gate Charge @ Vgs

150 nC @ 10 V

Length

16.13mm

Priced to Clear

Yes

Height

21.34mm

Forward Diode Voltage

1.5V

Low on-resistance
Fast switching speed
Gate-source voltage(VGSS)guaranteed to be ±30V
Drive circuits can be simple
Parallel use is easy
Pb-free lead plating, RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy