ROHM N-Channel MOSFET, 35 A, 600 V, 3-Pin TO-247 R6035KNZ1C9

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
150-1520
Mfr. Part No.:
R6035KNZ1C9
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

379 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 (Static) V, ±30 V

Typical Gate Charge @ Vgs

72 nC @ 10 V

Width

5.21mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

16.13mm

Forward Diode Voltage

1.5V

Height

21.34mm

Minimum Operating Temperature

-55 °C

Low on-resistance
Fast switching speed
Gate-source voltage(VGSS)guaranteed to be ±30V
Drive circuits can be simple
Parallel use is easy
Pb-free lead plating, RoHS compliant