ROHM N-Channel MOSFET, 25 A, 600 V, 3-Pin TO-247 R6025FNZ1C9
- RS Stock No.:
- 150-1484
- Mfr. Part No.:
- R6025FNZ1C9
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 150-1484
- Mfr. Part No.:
- R6025FNZ1C9
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 25 A | |
| Maximum Drain Source Voltage | 600 V | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 280 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 446 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Typical Gate Charge @ Vgs | 85 nC @ 10 V | |
| Width | 5.21mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 16.13mm | |
| Height | 21.34mm | |
| Forward Diode Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Maximum Continuous Drain Current 25 A | ||
Maximum Drain Source Voltage 600 V | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 280 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 446 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Typical Gate Charge @ Vgs 85 nC @ 10 V | ||
Width 5.21mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Length 16.13mm | ||
Height 21.34mm | ||
Forward Diode Voltage 1.5V | ||
Low on-resistance
Fast switching speed
Gate-source voltage(VGSS)guaranteed to be ±30V
Drive circuits can be simple
Parallel use is easy
Pb-free lead plating, RoHS compliant
Fast switching speed
Gate-source voltage(VGSS)guaranteed to be ±30V
Drive circuits can be simple
Parallel use is easy
Pb-free lead plating, RoHS compliant
