ROHM Dual P-Channel MOSFET, 1.5 A, 30 V, 6-Pin SOT-563T RW1E015RPT2R

Stock information currently inaccessible
RS Stock No.:
150-1482
Mfr. Part No.:
RW1E015RPT2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-563T

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

270 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

700 mW

Maximum Gate Source Voltage

±20 V

Length

1.7mm

Number of Elements per Chip

2

Width

1.4mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

3.2 nC @ 5 V

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Height

0.6mm

4V-drive type
Pch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free/RoHS Compliant