ROHM Dual P-Channel MOSFET, 4.5 A, 12 V, 6-Pin SOT-457T RAQ045P01TCR
- RS Stock No.:
- 148-6958
- Mfr. Part No.:
- RAQ045P01TCR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 148-6958
- Mfr. Part No.:
- RAQ045P01TCR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 4.5 A | |
| Maximum Drain Source Voltage | 12 V | |
| Package Type | SOT-457T | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 100 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 0.3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 1.25 W | |
| Maximum Gate Source Voltage | -8 V | |
| Width | 1.8mm | |
| Number of Elements per Chip | 2 | |
| Length | 3mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 40 nC @ 4.5 V | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.95mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type P | ||
Maximum Continuous Drain Current 4.5 A | ||
Maximum Drain Source Voltage 12 V | ||
Package Type SOT-457T | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 100 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 0.3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 1.25 W | ||
Maximum Gate Source Voltage -8 V | ||
Width 1.8mm | ||
Number of Elements per Chip 2 | ||
Length 3mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 40 nC @ 4.5 V | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
Height 0.95mm | ||
Low voltage(1
5V) drive type
Pch Small-signal MOSFET
Small Surface Mount Package
Pb Free/RoHS Compliant
5V) drive type
Pch Small-signal MOSFET
Small Surface Mount Package
Pb Free/RoHS Compliant
