ROHM SiC N-Channel MOSFET, 70 A, 650 V, 3-Pin TO-247N SCT3030ALGC11

Stock information currently inaccessible
RS Stock No.:
148-6942
Mfr. Part No.:
SCT3030ALGC11
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

70 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247N

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

39.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5.6V

Minimum Gate Threshold Voltage

2.7V

Maximum Power Dissipation

339 W

Transistor Configuration

Single

Maximum Gate Source Voltage

22 V

Transistor Material

SiC

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

104 nC @ 18 V

Width

5mm

Number of Elements per Chip

1

Length

16mm

Height

21mm

Low on-resistance Fast switching speed Fast reverse recovery Easy to parallel Simple to drive Pb-free lead plating, RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy