ROHM Dual P-Channel MOSFET, 1.5 A, 30 V, 6-Pin SOT-563T RW1E015RPT2R

Stock information currently inaccessible
RS Stock No.:
148-6936
Mfr. Part No.:
RW1E015RPT2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

1.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-563T

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

270 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

700 mW

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

3.2 nC @ 5 V

Length

1.7mm

Width

1.4mm

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Height

0.6mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

4V-drive type
Pch Middle-power MOSFET
Fast Switching Speed
Small Surface Mount Package
Pb Free/RoHS Compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy