ROHM N-Channel MOSFET, 24 A, 600 V, 3-Pin TO-247 R6024ENZ1C9

Stock information currently inaccessible
RS Stock No.:
148-6892
Mfr. Part No.:
R6024ENZ1C9
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

24 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

320 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

120 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±20 V

Typical Gate Charge @ Vgs

70 nC @ 10 V

Length

16.13mm

Number of Elements per Chip

1

Width

5.21mm

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.5V

Height

21.34mm

Low on-resistance
Fast switching speed
Gate-source voltage(VGSS)guaranteed to be ±30V
Drive circuits can be simple
Parallel use is easy
Pb-free lead plating, RoHS compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy