N-Channel MOSFET, 7.5 A, 40 V, 8-Pin SO Diodes Inc DMNH4026SSD-13
- RS Stock No.:
- 146-4898
- Mfr. Part No.:
- DMNH4026SSD-13
- Brand:
- DiodesZetex
Subtotal (1 pack of 10 units)*
£1.12
(exc. VAT)
£1.34
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.112 | £1.12 |
*price indicative
- RS Stock No.:
- 146-4898
- Mfr. Part No.:
- DMNH4026SSD-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 7.5 A | |
| Maximum Drain Source Voltage | 40 V | |
| Package Type | SO | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 32 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2 W | |
| Maximum Gate Source Voltage | ±20 V | |
| Maximum Operating Temperature | +175 °C | |
| Number of Elements per Chip | 1 | |
| Width | 3.95mm | |
| Length | 4.95mm | |
| Typical Gate Charge @ Vgs | 19.1 @ 10 V nC | |
| Height | 1.5mm | |
| Automotive Standard | AEC-Q101 | |
| Series | DMN | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 7.5 A | ||
Maximum Drain Source Voltage 40 V | ||
Package Type SO | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 32 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2 W | ||
Maximum Gate Source Voltage ±20 V | ||
Maximum Operating Temperature +175 °C | ||
Number of Elements per Chip 1 | ||
Width 3.95mm | ||
Length 4.95mm | ||
Typical Gate Charge @ Vgs 19.1 @ 10 V nC | ||
Height 1.5mm | ||
Automotive Standard AEC-Q101 | ||
Series DMN | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1V | ||
