P-Channel MOSFET, 4.2 A, 60 V, 6-Pin U-DFN2020 Diodes Inc DMP6110SFDF-13
- RS Stock No.:
- 146-4853
- Mfr. Part No.:
- DMP6110SFDF-13
- Brand:
- DiodesZetex
- RS Stock No.:
- 146-4853
- Mfr. Part No.:
- DMP6110SFDF-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 4.2 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | U-DFN2020 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 130 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 1.97 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Length | 2.05mm | |
| Typical Gate Charge @ Vgs | 17.2 @ 10 V nC | |
| Maximum Operating Temperature | +150 °C | |
| Number of Elements per Chip | 1 | |
| Width | 2.05mm | |
| Height | 0.58mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | DMP | |
| Automotive Standard | AEC-Q101 | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 4.2 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type U-DFN2020 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 130 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 1.97 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Length 2.05mm | ||
Typical Gate Charge @ Vgs 17.2 @ 10 V nC | ||
Maximum Operating Temperature +150 °C | ||
Number of Elements per Chip 1 | ||
Width 2.05mm | ||
Height 0.58mm | ||
Minimum Operating Temperature -55 °C | ||
Series DMP | ||
Automotive Standard AEC-Q101 | ||
Forward Diode Voltage 1.2V | ||
