Diodes Inc DMP P-Channel MOSFET, 50 A, 30 V, 8-Pin V-DFN3333 DMP3007SCG-13

Stock information currently inaccessible
RS Stock No.:
146-4726
Mfr. Part No.:
DMP3007SCG-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

P

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

30 V

Package Type

V-DFN3333

Series

DMP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.4 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±25 V

Maximum Operating Temperature

+150 °C

Width

3.35mm

Typical Gate Charge @ Vgs

64.2 nC @ 10 V

Length

3.35mm

Number of Elements per Chip

1

Height

0.78mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

P-Channel MOSFET, 30V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy