N-Channel MOSFET, 7.5 A, 40 V, 8-Pin SO Diodes Inc DMNH4026SSD-13

Stock information currently inaccessible
RS Stock No.:
146-4664
Mfr. Part No.:
DMNH4026SSD-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

40 V

Package Type

SO

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

32 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Maximum Gate Source Voltage

±20 V

Length

4.95mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

19.1 @ 10 V nC

Number of Elements per Chip

1

Width

3.95mm

Height

1.5mm

Series

DMN

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1V

Automotive Standard

AEC-Q101

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy