Diodes Inc DMT Dual N-Channel MOSFET, 30 A, 40 V, 8-Pin DI3333 DMT4011LFG-7
- RS Stock No.:
- 146-4660
- Mfr. Part No.:
- DMT4011LFG-7
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 146-4660
- Mfr. Part No.:
- DMT4011LFG-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 30 A | |
| Maximum Drain Source Voltage | 40 V | |
| Series | DMT | |
| Package Type | DI3333 | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 17.8 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 3V | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -16 V, +20 V | |
| Typical Gate Charge @ Vgs | 15.1 @ 10 V nC | |
| Width | 3.35mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 3.35mm | |
| Number of Elements per Chip | 2 | |
| Height | 0.8mm | |
| Forward Diode Voltage | 1.2V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 30 A | ||
Maximum Drain Source Voltage 40 V | ||
Series DMT | ||
Package Type DI3333 | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 17.8 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 3V | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -16 V, +20 V | ||
Typical Gate Charge @ Vgs 15.1 @ 10 V nC | ||
Width 3.35mm | ||
Maximum Operating Temperature +150 °C | ||
Length 3.35mm | ||
Number of Elements per Chip 2 | ||
Height 0.8mm | ||
Forward Diode Voltage 1.2V | ||
Minimum Operating Temperature -55 °C | ||
