P-Channel MOSFET, 8 A, 20 V, 6-Pin TSOP-6 Vishay SI3493BDV-T1-GE3
- RS Stock No.:
- 146-4443
- Mfr. Part No.:
- SI3493BDV-T1-GE3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 146-4443
- Mfr. Part No.:
- SI3493BDV-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 8 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | TSOP-6 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 45 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | -0.9V | |
| Minimum Gate Threshold Voltage | -0.4V | |
| Maximum Power Dissipation | 2.97 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±8 V | |
| Length | 3.1mm | |
| Number of Elements per Chip | 1 | |
| Width | 1.7mm | |
| Typical Gate Charge @ Vgs | 29 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 1mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 8 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type TSOP-6 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 45 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage -0.9V | ||
Minimum Gate Threshold Voltage -0.4V | ||
Maximum Power Dissipation 2.97 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±8 V | ||
Length 3.1mm | ||
Number of Elements per Chip 1 | ||
Width 1.7mm | ||
Typical Gate Charge @ Vgs 29 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Height 1mm | ||
Minimum Operating Temperature -55 °C | ||
Halogen-free
TrenchFET® Power MOSFET
PWM Optimized
100 % Rg Tested
APPLICATIONS
Load Switch
PA Switch
Battery Switch
TrenchFET® Power MOSFET
PWM Optimized
100 % Rg Tested
APPLICATIONS
Load Switch
PA Switch
Battery Switch
