P-Channel MOSFET, 4 A, 20 V, 6-Pin TSOP6 Vishay SI3443DDV-T1-GE3
- RS Stock No.:
- 146-4439
- Mfr. Part No.:
- SI3443DDV-T1-GE3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4439
- Mfr. Part No.:
- SI3443DDV-T1-GE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 4 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | TSOP6 | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 90 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | -1.5V | |
| Minimum Gate Threshold Voltage | -0.6V | |
| Maximum Power Dissipation | 2.7 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±12 V | |
| Typical Gate Charge @ Vgs | 20 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.7mm | |
| Number of Elements per Chip | 1 | |
| Length | 3.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type P | ||
Maximum Continuous Drain Current 4 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type TSOP6 | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 90 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage -1.5V | ||
Minimum Gate Threshold Voltage -0.6V | ||
Maximum Power Dissipation 2.7 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±12 V | ||
Typical Gate Charge @ Vgs 20 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Width 1.7mm | ||
Number of Elements per Chip 1 | ||
Length 3.1mm | ||
Minimum Operating Temperature -55 °C | ||
Height 1mm | ||
TrenchFET® power MOSFET
PWM optimized
Material categorization:
APPLICATIONS
Hard disk drives
DC/DC converter
Load switch
Portable devices
PWM optimized
Material categorization:
APPLICATIONS
Hard disk drives
DC/DC converter
Load switch
Portable devices
