N-Channel MOSFET, 1.1 A, 20 V, 6-Pin SOT-363 Vishay SI1902CDL-T1-GE3

Stock information currently inaccessible
RS Stock No.:
146-4435
Mfr. Part No.:
SI1902CDL-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Maximum Continuous Drain Current

1.1 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-363

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

306 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

0.42 W

Transistor Configuration

Single

Maximum Gate Source Voltage

12 V

Maximum Operating Temperature

+150 °C

Width

2.4mm

Number of Elements per Chip

1

Length

2.2mm

Typical Gate Charge @ Vgs

2 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

1mm

Halogen-free
TrenchFET® Power MOSFET
100 % Rg Tested
APPLICATIONS
Load Switch and DC/DC Converter for Portable Devices
High Speed Switching

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy