N-Channel MOSFET, 150 A, 650 V, 3-Pin PLUS264 IXYS IXFB150N65X2
- RS Stock No.:
- 146-4401
- Mfr. Part No.:
- IXFB150N65X2
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-4401
- Mfr. Part No.:
- IXFB150N65X2
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 150 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | PLUS264 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 17 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Minimum Gate Threshold Voltage | 3.5V | |
| Maximum Power Dissipation | 1.56 kW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±30 V | |
| Width | 5.31mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 355 nC @ 10 V nC | |
| Maximum Operating Temperature | +150 °C | |
| Length | 20.26mm | |
| Forward Diode Voltage | 1.4V | |
| Series | HiperFET | |
| Minimum Operating Temperature | -55 °C | |
| Height | 26.59mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 150 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type PLUS264 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 17 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Minimum Gate Threshold Voltage 3.5V | ||
Maximum Power Dissipation 1.56 kW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±30 V | ||
Width 5.31mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 355 nC @ 10 V nC | ||
Maximum Operating Temperature +150 °C | ||
Length 20.26mm | ||
Forward Diode Voltage 1.4V | ||
Series HiperFET | ||
Minimum Operating Temperature -55 °C | ||
Height 26.59mm | ||
Low RDS(ON) and Qg
Fast body diode
dv/dt ruggedness
Avalanche rated
Low package inductance
International standard packages
Resonant mode power supplies
High intensity discharge (HID) lamp ballast
AC and DC motor drives
DC-DC converters
Robotic and servo control
Battery chargers
3-level solar inverters
LED lighting
Unmanned Aerial Vehicles (UAVs)
Higher efficiency
High power density
Easy to mount
Space savings
Fast body diode
dv/dt ruggedness
Avalanche rated
Low package inductance
International standard packages
Resonant mode power supplies
High intensity discharge (HID) lamp ballast
AC and DC motor drives
DC-DC converters
Robotic and servo control
Battery chargers
3-level solar inverters
LED lighting
Unmanned Aerial Vehicles (UAVs)
Higher efficiency
High power density
Easy to mount
Space savings
