Dual N-Channel MOSFET, 19 A, 650 V, 3-Pin TO220F onsemi FCPF165N65S3

Subtotal (1 pack of 5 units)*

£10.29

(exc. VAT)

£12.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£2.058£10.29

*price indicative

Packaging Options:
RS Stock No.:
146-4114
Mfr. Part No.:
FCPF165N65S3L1
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

19 A

Maximum Drain Source Voltage

650 V

Package Type

TO220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

165 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

35 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V ac/dc

Length

10.3mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

35 nC @ 10 V

Width

4.6mm

Number of Elements per Chip

2

Forward Diode Voltage

1.2V

Height

15.7mm

Series

SuperFET III

Minimum Operating Temperature

-55 °C