Dual N-Channel MOSFET, 218 A, 30 V, 8-Pin PQFN onsemi FDMS1D5N03

Stock information currently inaccessible
RS Stock No.:
146-3375
Mfr. Part No.:
FDMS1D5N03
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

218 A

Maximum Drain Source Voltage

30 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

1.15 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±16 V

Maximum Operating Temperature

+150 °C

Length

5mm

Typical Gate Charge @ Vgs

99 @ 10 V nC

Number of Elements per Chip

2

Width

5.85mm

Height

1.05mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.3V

Series

PowerTrench

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy