Dual N-Channel MOSFET, 78 A, 100 V, 8-Pin PQFN onsemi FDMS86182
- RS Stock No.:
- 146-3374
- Mfr. Part No.:
- FDMS86182
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-3374
- Mfr. Part No.:
- FDMS86182
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 78 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | PQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 7.2 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4V | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 83 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | ±20 V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Typical Gate Charge @ Vgs | 26 @ 10 V nC | |
| Width | 5.85mm | |
| Forward Diode Voltage | 1.3V | |
| Minimum Operating Temperature | -55 °C | |
| Series | PowerTrench | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 78 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type PQFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 7.2 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4V | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 83 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage ±20 V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Typical Gate Charge @ Vgs 26 @ 10 V nC | ||
Width 5.85mm | ||
Forward Diode Voltage 1.3V | ||
Minimum Operating Temperature -55 °C | ||
Series PowerTrench | ||
Height 1.05mm | ||
